Microchip PIC Microcontrollers - MCU

Results: 7,950
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 5,846In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 2,792In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 7,627In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-16 PIC16 8 bit 32 MHz 3.5 kB 256 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8 Bit MCU, 7KB Flash 512 RAM, 10bit ADC 2,563In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.5 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 10bit DAC 2,251In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-20 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 18 I/O 2.5 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Fl 512B R 256B 12bit ADC 8bit DAC 1,275In Stock
Min.: 1
Mult.: 1

SMD/SMT UQFN-28 PIC16 8 bit 32 MHz 7 kB 512 B 12 bit 25 I/O 2.3 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 384 byte 32 MHz Int. Osc 6,786In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-28 PIC16 8 bit 32 MHz 7 kB 384 B 10 bit 16 I/O 2.3 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 4,323In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 16 I/O 2.5 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP 1,717In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 25 I/O 2.3 V 5.5 V + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 28KB Flash 2KB RAM 256B EE CIP 713In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 36 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 1.8-5.5V 256B RAM 256B EEPROM 1,749In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3KB 72 RAM 20 I/O 14,442In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-28 PIC16 8 bit 20 MHz 3 kB 72 B No ADC 20 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O 3,102In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-18 PIC16 8 bit 20 MHz 3.5 kB 224 B No ADC 16 I/O 3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 256 RAM 12 I/O 1,040In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 20 MHz 7 kB 256 B 10 bit 12 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 192 RAM 22 I/O 1,424In Stock
Min.: 1
Mult.: 1
Reel: 1,600

SMD/SMT SOIC-28 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 22 I/O 4 V 5.5 V + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 36 I/O 330In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-44 PIC16 8 bit 20 MHz 7 kB 368 B 10 bit 36 I/O 4 V 5.5 V + 85 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 785In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC16 8 bit 20 MHz 7 kB 192 B 8 bit 33 I/O 4 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 3,489In Stock
Min.: 1
Mult.: 1

SMD/SMT SSOP-20 PIC16 8 bit 20 MHz 3.5 kB 256 B 10 bit 16 I/O 4 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 3,160In Stock
Min.: 1
Mult.: 1
Reel: 2,100

SMD/SMT SSOP-28 PIC16 8 bit 32 MHz 28 kB 1 kB 10 bit 25 I/O 1.8 V 3.6 V + 85 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KB 454 RAM 33 I/O 36In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-44 PIC17 8 bit 16 MHz 8 kB 454 B No ADC 33 I/O 4.5 V 5.5 V + 70 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 597In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC18 8 bit 64 MHz 16 kB 512 B 10 bit 17 I/O 2.3 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23 I/O 1,300In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-28 PIC18 8 bit 40 MHz 32 kB 1.5 kB 10 bit 23 I/O 4.2 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9,511In Stock
Min.: 1
Mult.: 1
Reel: 3,300

SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XL 1,822In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 8 bit 48 MHz 64 kB 3.8 kB 10 bit 25 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15,046In Stock
Min.: 1
Mult.: 1
Reel: 2,100

SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape