TMS320F2838x/TMS320F2838x-Q1 C2000 32-Bit MCUs

Texas Instruments TMS320F2838x/TMS320F2838x-Q1 C2000 32-Bit Microcontrollers (MCUs) are powerful 32-bit floating-point MCUs designed for advanced closed-loop control applications. The Texas Instruments F2838x/F2838x-Q1 supports a dual-core C28x architecture, and a new Connectivity Manager that offloads critical communication tasks, significantly boosting system performance. The integrated analog and control peripherals, with advanced connectivity peripherals like EtherCAT and Ethernet, also let designers consolidate real-time control and real-time communications architectures, reducing requirements for multi-controller systems.

Types of Microcontrollers - MCU

Change category view
Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU w/ connectivity manage A 595-F28388SZWTSR 412In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-337 C28x 32 bit 200 MHz 512 kB 172 kB 4 x 12 bit/16 bit 169 I/O 1.14 V 1.26 V + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wi th connectivity mana 180In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-337 ARM Cortex M4, C28x 32 bit 125 MHz, 200 MHz 512 kB, 1 MB 96 kB, 172 kB 12 bit, 16 bit 169 I/O 3.14 V 3.47 V + 125 C Tray