Silicon Labs Microcontrollers - MCU

Results: 1,623
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 5 V 8-bit MCU 900In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 8051 8 bit 50 MHz 64 kB 4.25 kB 12 bit 40 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 32 kB, 4 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFP32 500In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT QFP-32 8051 8 bit 50 MHz 64 kB 256 B 12 bit 40 I/O 1.8 V 5.25 V + 125 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 5 V 8-bit MCU 1,523In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 8051 8 bit 50 MHz 32 kB 4.25 kB 12 bit 25 I/O 1.8 V 5.25 V + 125 C AEC-Q100 Tube

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 4,579In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT QFN-32 ARM Cortex M3 32 bit 32 MHz 32 kB 4 kB 12 bit 24 I/O 1.98 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB USB MCU 512In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 25 MHz 64 kB 8 kB 12 bit 35 I/O 1.98 V 3.8 V + 85 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU 2,260In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 8 bit 72 MHz 16 kB 1.25 kB 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V + 105 C Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB flash 0.5 kB RAM 8-bit Sleepy Bee MCU 1,431In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-20 CIP-51 8051 8 bit 25 MHz 8 kB 512 B 12 bit 16 I/O 1.8 V 3.6 V + 85 C AEC-Q100 Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 1024 kB MCU 1,294In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-125 ARM Cortex M4 32 bit 40 MHz 1.02 MB 256 kB 12 bit 65 I/O 1.8 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 128 kB MCU 2,906In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT QFN-32 ARM Cortex M4 32 bit 40 MHz 128 kB 32 kB 12 bit 24 I/O 1.85 V 3.8 V + 85 C Reel, Cut Tape

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU 258In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M4 32 bit 72 MHz 1.02 MB 192 kB 2 x 12 bit 51 I/O 1.8 V 3.8 V + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, AES 1,635In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M3 32 bit 32 MHz 128 kB 16 kB 12 bit 56 I/O 1.98 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU 128k Flash, 16k RAM, 4x40 LCD, AES 397In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 32 MHz 128 kB 16 kB 12 bit 86 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 128KB
1,864In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M3 32 bit 48 MHz 128 kB 32 kB 12 bit 56 I/O 1.98 V 3.8 V + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB 8-bit MCU 3,007In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-28 8051 8 bit 25 MHz 16 kB 1.54 kB 15 I/O 2.7 V 5.25 V + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB 8-bit MCU 1,110In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 8051 8 bit 48 MHz 32 kB 2.25 kB 10 bit 25 I/O 2.7 V 5.25 V + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB 8-bit MCU 1,096In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 8051 8 bit 48 MHz 64 kB 4.35 kB 25 I/O 2.7 V 5.25 V + 85 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8kB/1kB RAM, 10b ADC, 10b 2xDAC, QFN20 1,023In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT QFN-20 8051 8 bit 50 MHz 8 kB 1 kB 10 bit 17 I/O 1.8 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 50 MIPS, 64 kB, 4 kB, CAN2.0, LIN 2.1, SPI, UART, I2C, QFP48 810In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT TQFP-48 8051 8 bit 50 MHz 64 kB 4.25 kB 12 bit 40 I/O 1.8 V 5.25 V + 125 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V LIN 8-bit MCU 1,833In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 8051 8 bit 25 MHz 8 kB 256 B 12 bit 16 I/O 2 V 5.25 V + 125 C AEC-Q100 Tube

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 2,083In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0+ 32 bit 24 MHz 32 kB 4 kB 12 bit 17 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN48 1,532In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 24 MHz 32 kB 4 kB 12 bit 37 I/O 1.98 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB USB MCU 2,566In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 25 MHz 64 kB 8 kB 12 bit 22 I/O 1.98 V 3.8 V + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 1,180In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M3 32 bit 48 MHz 256 kB 32 kB 12 bit 85 I/O 1.98 V 3.8 V + 85 C Tray


Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 128 kB MCU 1,048In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-48 ARM Cortex M4 32 bit 40 MHz 128 kB 32 kB 12 bit 32 I/O 1.85 V 3.8 V + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU 1,763In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M4 32 bit 72 MHz 1.02 MB 192 kB 2 x 12 bit 53 I/O 1.8 V 3.8 V + 85 C Tray