Microcontrollers - MCU

Results: 179
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Packaging
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 3,902In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 8 I/O 2.375 V 2.625 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 838In Stock
Min.: 1
Mult.: 1
: 750

LFCSP-48 24 bit + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 12-BIT ADC WITH EMBEDDED MCU I.C. 1,159In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT MQFP-52 8052 8 bit 16 MHz 8 kB 256 B 12 bit 34 I/O 2.7 V 5.25 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 10 Channel24 BIT DUAL ADC + FAST 8BIT uP 601In Stock
115On Order
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU Microconverter 1-cycle version ADUC831 2,058In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 20 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 3.6 V + 85 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 2,070In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 24 bit 24 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 121In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 8 kB 12 bit 40 I/O 3 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 975In Stock
Min.: 1
Mult.: 1
: 1,500

SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 12 I/O 2.7 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Lumentum Part to Reserve Buffer Die 1,643In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT BGA-96 ARM Cortex M3 32 bit 80 MHz 256 kB 32 kB 14 bit 40 I/O 2.9 V 3.6 V + 105 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 160In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 30 I/O 2.5 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 186In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 14 I/O 2.375 V 2.625 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU 16-bit, Low Power Sensor Micro 530In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT LGA-72 ARM Cortex M3 32 bit 26 MHz 128 kB 64 kB 16 bit 2.8 V 3.6 V + 85 C Reel, Cut Tape
Analog Devices ARM Microcontrollers - MCU 80Mhz Cortex M3 wi 14Bit Analog for CFP 166In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-96 ARM Cortex M3 32 bit 80 MHz 256 kB 32 kB 14 bit 40 I/O 2.9 V 3.6 V + 105 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 441In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-32 ARM7TDMI 32 bit/16 bit 10.24 MHz 32 kB 4 kB 24 bit 8 I/O 2.375 V 2.625 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 607In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 40 MHz 126 kB 32 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 759In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-48 ARM Cortex M3 32 bit 16 MHz 256 kB 24 kB 24 bit 19 I/O 1.8 V 3.6 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 12-bit ADC with Embedded 8-bit MCU 463In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT MQFP-52 8052 8 bit 16 MHz 62 kB 2.25 kB 12 bit 34 I/O 2.7 V 5.5 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices 8-bit Microcontrollers - MCU 16bit dual ADC with Embedded 8 bit MCU 108In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12.58 MHz 62 kB 2.25 kB 16 bit 34 I/O 2.7 V 5.25 V + 125 C Tray
Analog Devices 8-bit Microcontrollers - MCU 10 Channel 24 Bit ADC + Flash 8 Bit uP 95In Stock
Min.: 1
Mult.: 1

SMD/SMT MQFP-52 8052 8 bit 12 MHz 62 kB 2.25 kB 24 bit 34 I/O 2.7 V, 4.75 V 3.6 V, 5.25 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 1In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 43In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 30 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 61In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 32 kB 4 kB 12 bit 13 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 71In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 40 I/O 2.7 V 3.6 V + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+5-ch,12-B ADC & 4x12-B DAC IC 60In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 14 I/O 2.7 V 3.6 V + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2,049In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT LFCSP-40 ARM7TDMI 32 bit/16 bit 41.78 MHz 62 kB 8 kB 12 bit 20 I/O 2.7 V 3.6 V + 125 C Reel, Cut Tape, MouseReel