XMEGA D3 Series 8-bit Microcontrollers - MCU

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 128K FLASH;2K EE;8K SRAM;1.6-3.6V;32MHz Non-Stocked
Min.: 260
Mult.: 260

AVR 128 kB 8 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 64 TQFP, IND TEMP GREEN, 1.6-3.6V Non-Stocked
Min.: 260
Mult.: 260

AVR 32 kB 4 kB QFN-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray