PIC17C766-33I/PT

Microchip Technology
579-PIC17C766-33I/PT
PIC17C766-33I/PT

Mfr.:

Description:
8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 119   Multiples: 119
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.68 £1,746.92

Similar Product

Microchip Technology PIC18LF8520-I/PT
Microchip Technology
8-bit Microcontrollers - MCU 32KB 2048 RAM 68I/O

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC17
16 kB
902 B
TQFP-80
33 MHz
10 bit
66 I/O
4.5 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
PIC17(L)C7xx
Tray
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data ROM Size: 902 B
Data ROM Type: EPROM
Interface Type: I2C, MSSP, RS-232, SCI, SPI, USART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 8 Timer
Processor Series: PIC17
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99