8-bit Microcontrollers - MCU

Results: 2,714
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 478In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB TQFP-48 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 480In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB TQFP-48 32 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 978In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B VQFN-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 740In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB VQFN-20 32 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 420In Stock
Min.: 1
Mult.: 1

PIC 28 kB 2 kB TQFP-44 64 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 256KB EE, LCD, 12-bit ADC2, DAC, LP COMP, PWM, CCP, CWG, 270In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 2 kB TQFP-44 32 MHz 12 bit 35 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2 EUSART, SPI/I2C 11,845In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB FL 4KBRM 16MIPS 12bit ADC CTMU 5,897In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.6 kB TQFP-44 64 MHz 12 bit 35 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)F4xK80 Tray
Microchip Technology 8-bit Microcontrollers - MCU 256KB FLASH 4KB EE 16K SRAM 3.6V 3,749In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB TQFP-64 32 MHz 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 11,539In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB TQFP-48 32 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F153xx Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 4KB RAM 12MIPS nanoWatt 6,196In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 3.67 kB TQFP-44 48 MHz 12 bit 34 I/O 2.15 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xJ13 Tray
Microchip Technology 8-bit Microcontrollers - MCU 192K FLASH;4K EE;16K SRAM;1.6-3.6V;32MHz 2,320In Stock
Min.: 1
Mult.: 1

AVR 192 kB 16 kB TQFP-64 32 MHz 12 bit 50 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA D3 Tray

Microchip Technology 8-bit Microcontrollers - MCU 8/16 bit 1.6V-3.6V 256K+8K; Batt Backup 1,719In Stock
Min.: 1
Mult.: 1

AVR 256 kB 16 kB QFN-64 32 MHz 12 bit 49 I/O 1.6 V 3.6 V SMD/SMT 8 bit/16 bit - 40 C + 85 C XMEGA A3B Tray
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash 1.8-5.5V 1KB RAM 256B EEPROM 26,883In Stock
Min.: 1
Mult.: 1

PIC16 28 kB 1 kB TQFP-44 32 MHz 10 bit 36 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F193x Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 368 RAM 36 I/O 3,873In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B TQFP-44 20 MHz 10 bit 35 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F88x Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB 768 RAM 34 I/O 2,235In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 768 B TQFP-44 40 MHz 10 bit 36 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18(L)Fxx31 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 18,567In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-44 64 MHz 12 bit 36 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F4xK42 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 20,320In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB TQFP-48 64 MHz 12 bit 44 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F5xK42 AEC-Q100 Tray
Infineon Technologies 8-bit Microcontrollers - MCU 64K Flash 67MHz 8051 0.5V to 5.5V 2,059In Stock
Min.: 1
Mult.: 1

8051 64 kB 8 kB QFN-48 67 MHz 20 bit 31 I/O 1.71 V 1.89 V SMD/SMT 8 bit - 40 C + 85 C CY8C3866 Tray
Microchip Technology 8-bit Microcontrollers - MCU 64KB, RWW, 6KB RAM, 48p, 20MHz, CFD, 12b ADC, PGA, 2xComp, DAC, 3xUART, SPI, TWI 7,415In Stock
Min.: 1
Mult.: 1

64 kB 6 kB TQFP-48 20 MHz 12 bit 42 I/O 1.8 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C AVR64EA28/32/48 Tray
Microchip Technology 8-bit Microcontrollers - MCU 16 MHz, 85DEG 7,808In Stock
Min.: 1
Mult.: 1

AVR 16 kB 1 kB QFN-32 16 MHz 10 bit 27 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega16M1 Tray
Microchip Technology 8-bit Microcontrollers - MCU 8KB 512B 1KB 20 MHZ TQFP GRN 12,798In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB TQFP-32 20 MHz 10 bit 27 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATmega88PB Tray

Microchip Technology 8-bit Microcontrollers - MCU CAN AVR UC 64K FLASH 2,993In Stock
Min.: 1
Mult.: 1

AVR 64 kB 4 kB QFN-64 16 MHz 10 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AT90CAN64 Tray
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 48KB, TQFP 14,727In Stock
Min.: 1
Mult.: 1

AVR 48 kB 6 kB TQFP-48 20 MHz 10 bit 41 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATmega4809 Tray
Microchip Technology 8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 512B SRAM ADC 5V 13,905In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B MLF-20 20 MHz 10 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny85 Tray