LQFP-64 8-bit Microcontrollers - MCU

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 64K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 64 kB 12 kB LQFP-64 48 MHz 16 bit 33 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L 32k Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT,HCS08L60k Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 60 kB 4 kB LQFP-64 20 MHz 12 bit 57 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PT AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU FLEXIS QE 8-BIT MCU 96K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 96 kB 6 kB LQFP-64 50.33 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08QE Tray
NXP Semiconductors 8-bit Microcontrollers - MCU AUTO 9S08AW60 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 60 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AW AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 128K FLS/2K EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 128 kB 8 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 32K FLASH 4K RAM, 64PIN Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT 96K FLS/2K EEPROM Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 96 kB 6 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S08 60 kB 4 kB LQFP-64 20 MHz 12 bit 55 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 20MHz, -40/+105degC, Automotive Qualified, QFP 64 Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S08 60 kB 4 kB LQFP-64 20 MHz 12 bit 55 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08RN AEC-Q100 Reel
Toshiba 8-bit Microcontrollers - MCU IC MICROCONTROLLER TLCS870C- CU WIRE Non-Stocked Lead-Time 20 Weeks
Min.: 450
Mult.: 450

870/C 60 kB 2 kB LQFP-64 16 MHz 10 bit 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C TMP86FS49BFG Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU W/16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 16 kB 768 B LQFP-64 8.2 MHz 10 bit 44 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08MR AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S08 60 kB 4 kB LQFP-64 40 MHz 10 bit 56 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C MC9S08GB AEC-Q100 Reel
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/LX3 16K LFQFP64 -40TO85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

LQFP-64 SMD/SMT 78K0/Lx3 Tray
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MCU 78K0/Lx3 ROM32K/RAM1K 64LQFP 10x10x1.6 1.8-5.5V -40/+85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

LQFP-64 SMD/SMT 78K0/Lx3 Tray
Renesas Electronics 8-bit Microcontrollers - MCU 78K0/Lx3 PCN Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

LQFP-64 SMD/SMT 78K0/Lx3 Tray
Renesas Electronics 8-bit Microcontrollers - MCU 78K0Lx3 48K+2 -40to85 64QFP Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

LQFP-64 SMD/SMT 78K0/Lx3 Tray
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER, 78KO/LE3 Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

78K0 LQFP-64 SMD/SMT 8 bit 78K0/Lx3 Tray
STMicroelectronics 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev U 96KBit 80-Pin Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

STM8A 128 kB 6 kB LQFP-64 24 MHz 10 bit 52 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF52A9 AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors 8-bit Microcontrollers - MCU -40/+85degC AutoQual QFP 64 Non-Stocked Lead-Time 16 Weeks

S08 32 kB 1.5 kB LQFP-64 40 MHz 12 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU LG32 AUTO 64LQFP F/G Non-Stocked Lead-Time 16 Weeks

S08 32 kB 2 kB LQFP-64 40 MHz 12 bit 53 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08LG AEC-Q100 Tray
NXP Semiconductors MC9S08AC32MPUER
NXP Semiconductors 8-bit Microcontrollers - MCU 8B 32K FLASH 8K RAM Non-Stocked Lead-Time 16 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

S08 32 kB 2 kB LQFP-64 40 MHz 10 bit 54 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08AC AEC-Q100 Reel
Renesas Electronics UPD78F0451GB-UEU-AT
Renesas Electronics 8-bit Microcontrollers - MCU 4-8BIT GENERAL MCU78KX2/LX3 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

78K0 16 kB 768 B LQFP-64 10 MHz 10 bit, 16 bit 46 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Lx3 Tray
Renesas Electronics UPD78F0455GB-UEU-AT
Renesas Electronics 8-bit Microcontrollers - MCU 4-8BIT GENERAL MCU78KX2/LX3 Non-Stocked Lead-Time 18 Weeks
Min.: 160
Mult.: 160

78K0 60 kB 1 kB LQFP-64 10 MHz 10 bit, 16 bit 46 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Lx3 Tray
Renesas Electronics UPD78F0535AGKA-GAJ-G
Renesas Electronics 8-bit Microcontrollers - MCU 4-8BIT GENERAL MCU78KX2/KX2 Non-Stocked Lead-Time 18 Weeks
Min.: 119
Mult.: 119

78K0 60 kB 1 kB LQFP-64 20 MHz 10 bit 55 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 78K0/Kx2 Tray