ZiLOG 8-bit Microcontrollers - MCU

Results: 705
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 3,780
Mult.: 18

eZ8 1 kB PDIP-20 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 3,780
Mult.: 18

eZ8 1 kB PDIP-20 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 2,895
Mult.: 15

eZ8 1 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 2,895
Mult.: 15

eZ8 1 kB PDIP-28 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 4,900
Mult.: 490

eZ8 1 kB 256 B QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8 PIN Non-Stocked
Min.: 4,900
Mult.: 490

eZ8 1 kB 256 B QFN-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tray
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 4,608
Mult.: 96

eZ8 1 kB 256 B SOIC-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 8 PIN Non-Stocked
Min.: 4,608
Mult.: 96

eZ8 1 kB 256 B SOIC-8 5 MHz No ADC 6 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 3,990
Mult.: 38

eZ8 1 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 3,990
Mult.: 38

eZ8 1 kB SOIC-20 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 3,834
Mult.: 27

eZ8 1 kB SOIC-28 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM Non-Stocked
Min.: 3,834
Mult.: 27

eZ8 1 kB 256 B SOIC-28 5 MHz 24 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3,752
Mult.: 67

eZ8 1 kB 256 B SSOP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3,752
Mult.: 67

eZ8 1 kB 256 B SSOP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3,760
Mult.: 47

eZ8 1 kB 256 B SSOP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3,760
Mult.: 47

eZ8 1 kB 256 B SSOP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM XTEMP Non-Stocked
Min.: 4,250
Mult.: 50

eZ8 1 kB 256 B PDIP-8 20 MHz 8 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM Non-Stocked
Min.: 4,250
Mult.: 50

eZ8 1 kB 256 B PDIP-8 20 MHz 8 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3,744
Mult.: 18

eZ8 1 kB 256 B PDIP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3,744
Mult.: 18

eZ8 1 kB 256 B PDIP-20 20 MHz No ADC 17 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3,105
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F0 Tube

ZiLOG 8-bit Microcontrollers - MCU 1K FLASH 256B RAM 16B NVDS Non-Stocked
Min.: 3,120
Mult.: 15

eZ8 1 kB 256 B PDIP-28 20 MHz No ADC 25 I/O 2.7 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM XTEMP Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 1 kB 256 B QFN-8 20 MHz 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM Non-Stocked
Min.: 4,410
Mult.: 490

eZ8 1 kB 256 B QFN-8 20 MHz 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube
ZiLOG 8-bit Microcontrollers - MCU 1K Flash 256B RAM 16B EEPROM Non-Stocked
Min.: 4,320
Mult.: 96

eZ8 1 kB 256 B SOIC-8 20 MHz 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F0 Tube