Silicon Labs 8-bit Microcontrollers - MCU

Results: 745
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 2,996In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CIP-51 8051 32 kB 4.25 kB 25 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8SB Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 1,383In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CIP-51 8051 16 kB 1.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 2 kB flash 0.25 kB RAM 8-bit Busy Bee MCU 17,595In Stock
Min.: 1
Mult.: 1

CIP-51 8051 2 kB 256 B QFN-20 25 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB1 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 8 kB 8-bit MCU 225In Stock
Min.: 1
Mult.: 1

8051 8 kB 768 B LQFP-32 50 MHz 16 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F352 Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 1,348In Stock
Min.: 1
Mult.: 1

8051 16 kB 2.25 kB LQFP-32 48 MHz 10 bit 25 I/O 2.7 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F38C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 64 kB flash 4.25 kB RAM 8-bit Laser Bee MCU 6,106In Stock
Min.: 1
Mult.: 1
Reel: 2,500

CIP-51 8051 64 kB 4.25 kB QFN-32 72 MHz 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 32 kB flash 2.304 kB RAM 16 GPIO BB5 8-bit MCU 3,614In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB QFN-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB CAN 8-bit MCU 301In Stock
Min.: 1
Mult.: 1

8051 64 kB 4.25 kB TQFP-100 25 MHz 8 bit, 12 bit 64 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F040 Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 2,030In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.25 kB QFN-20 50 MHz 12 bit 13 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB flash 2 kB RAM 8-bit Universal Bee MCU 7,593In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CIP-51 8051 16 kB 2.25 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8UB Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 2,047In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-28 50 MHz 12 bit 22 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C EFM8BB2 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8kB/256B RAM, 2% osc, QFN11 OTP available (T601-GM) 1,079In Stock
Min.: 1
Mult.: 1
Reel: 1,500

8051 8 kB 256 B QFN-11 25 MHz No ADC 8 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F301 Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB 8-bit MCU 576In Stock
Min.: 1
Mult.: 1
Reel: 500

8051 32 kB 2.25 kB TQFP-64 25 MHz 12 bit 32 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F005 Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB 8-bit MCU 6,215In Stock
Min.: 1
Mult.: 1

8051 16 kB 2.31 kB QFN-28 50 MHz 12 bit 20 I/O 2 V 5.25 V SMD/SMT 8 bit - 40 C + 85 C C8051F413 Tube
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 6,565In Stock
Min.: 1
Mult.: 1
Reel: 2,500
16 kB 1.28 kB QFN-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 32 kB flash 2.304 kB RAM 29 GPIO BB5 8-bit MCU 13,390In Stock
Min.: 1
Mult.: 1
Reel: 2,500

16 kB 1.28 kB QFN-32 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 2,731In Stock
Min.: 1
Mult.: 1
Reel: 1,500

8051 16 kB 768 B QFN-24 25 MHz 10 bit 21 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F338 Reel, Cut Tape, MouseReel
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 16 kB flash 1.28 kB RAM 25 GPIO BB5 8-bit MCU 8,368In Stock
Min.: 1
Mult.: 1

16 kB 1.28 kB TSSOP-28 25 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 128 kB 5 V 8-bit MCU 1,229In Stock
Min.: 1
Mult.: 1

8051 128 kB 8.25 kB QFP-48 50 MHz 12 bit 40 I/O 1.8 V 5.25 V SMD/SMT 8 bit - 40 C + 125 C C8051F581 AEC-Q100 Tray
Silicon Labs 8-bit Microcontrollers - MCU 5 Volt 8051 50 Mhz 8 kB flash 1.28 kB RAM 16 GPIO BB5 8-bit MCU 9,875In Stock
Min.: 1
Mult.: 1
Reel: 2,500
16 kB 1.28 kB QFN-20 16 I/O 1.8 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 4,859In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFN-20 50 MHz 12 bit 16 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C EFM8BB2 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 16 kB LFO 8-bit MCU 3,490In Stock
Min.: 1
Mult.: 1

8051 16 kB 768 B QFN-20 25 MHz 10 bit 17 I/O 2.7 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C C8051F336 Tube
Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 516In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 2.3 kB QFP-32 50 MHz 10 bit, 12 bit 28 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C Tray
Silicon Labs 8-bit Microcontrollers - MCU 8051 75 MHz 16 kB flash 1.25 kB RAM 8-bit Laser Bee MCU 630In Stock
Min.: 1
Mult.: 1

CIP-51 8051 16 kB 1.25 kB QFN-32 72 MHz 10 bit/12 bit/14 bit 29 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Tray
Silicon Labs 8-bit Microcontrollers - MCU 554In Stock
Min.: 1
Mult.: 1
Reel: 1,500

CIP-51 8051 16 kB 1.25 kB QFN-24 72 MHz 10 bit/12 bit/14 bit 20 I/O 2.2 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C EFM8LB1 Reel, Cut Tape