PIC18F56Q84T-I/PT

Microchip Technology
579-PIC18F56Q84TIPT
PIC18F56Q84T-I/PT

Mfr.:

Description:
8-bit Microcontrollers - MCU CAN-FD, 64KB Flash, 8KB RAM, 12b ADC3, UTMR, DAC, Comp, PWM, CCP,CWG, HLT, WWDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,581

Stock:
1,581 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£1.57 £1.57
£1.43 £35.75
£1.30 £130.00
Full Reel (Order in multiples of 1600)
£1.30 £2,080.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
RISC
64 kB
8 kB
TQFP-48
64 MHz
12 bit
44 I/O
1.8 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Microchip Technology
DAC Resolution: 8 bit
Data RAM Type: SRAM
Data ROM Size: 1 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 43 Channel
Number of Timers/Counters: 6 Timer
Processor Series: PIC18F
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
TARIC:
8542319000
ECCN:
3A991.a.2

PIC18Fx7Q84 8-Bit Microcontrollers

Microchip Technology PIC18F27Q84, PIC18F47Q84, and PIC18F57Q84 8-Bit Microcontrollers combine an extensive array of Core Independent Peripherals (CIPs) with Controller Area Network Flexible Data Rate (CAN FD). The many additional communication peripherals included on these devices, such as SPI, I2C, and two UARTs, can handle a wide range of wired and wireless (using external modules) communication protocols for intelligent applications. Combined with the CIPs integration capabilities, this capacity enables functions for motor control, power supply, sensor, signal, and user interface applications. Also, the PIC18F27Q84, PIC18F47Q84, and PIC18F57Q84 MCUs include a 12-bit ADC with Computation and Context Switching extensions for automated signal analysis to reduce the complexity of the application.