PIC16F1716-I/SP

Microchip Technology
579-PIC16F1716-I/SP
PIC16F1716-I/SP

Mfr.:

Description:
8-bit Microcontrollers - MCU 8K Flash 1024B RAM Hi-Speed Comp 10bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 265

Stock:
265 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.62 £1.62
£1.48 £44.40
£1.35 £141.75

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
14 kB
1 kB
SPDIP-28
32 MHz
10 bit
25 I/O
2.3 V
5.5 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC16(L)F170X/171X
AEC-Q100
Tube
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART
Number of ADC Channels: 17 Channel
Number of Timers/Counters: 5 Timer
Processor Series: PIC16F171X
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 15
Subcategory: Microcontrollers - MCU
Tradename: PIC
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

8-Bit PIC® & AVR® Microcontrollers

Microchip Technology 8-Bit PIC® and AVR® Microcontrollers (MCUs) offer a unique combination of power efficiency and flexibility, making these devices an excellent choice for a variety of embedded system designs. With more than 1200 MCUs to choose from, the PIC and AVR families deliver class-leading flexibility and performance in areas of utmost importance to modern embedded designers. These devices feature integrated XLP and picoPower® technologies that deliver excellent low-power consumption and extend battery life. The PIC MCUs offer efficiency and flexibility with integrated peripherals and superior reliability for compact designs and high-performance needs.

PIC16F171 8-Bit Microcontrollers

Microchip Technology PIC16F171 8-Bit Microcontrollers feature advanced analog peripherals making them specifically well-suited for raw sensor applications requiring signal gain or filtering. The PIC16F171 MCUs integrate a low-noise Operational Amplifier (Op-Amp), a 12-bit differential Analog-to-Digital Converter with Computation (ADCC), two 8-bit Digital-to-Analog Converters (DAC), a 16-bit Pulse-Width Modulation (PWM) peripheral, and many more waveform control and communication peripherals. These small form factor, feature-rich devices are ideal for low-cost, energy-efficient analog sensor applications with higher resolution requirements.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Automotive 8-Bit Microcontrollers

Microchip Technology Automotive 8-Bit Microcontrollers include MCUs with the PIC® and AVR® architecture. Capturing the best features of both architectures enables Microchip to offer plentiful solutions for every type of automotive system. From Human Machine Interface (HMI) applications based on touch technology to underhood applications requiring high-temperature robustness to simple watchdog-type applications requiring a small form factor, users can find extensive options that meet specific requirements.