PIC18 Core 8-bit Microcontrollers - MCU

Results: 2,239
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64kB Flash, 4kB RAM, 1kB EE, nanoWatt XLP, GP 1,985In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 2 kB TQFP-64 64 MHz 12 bit 53 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F6xK22 Tray
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 5,043In Stock
Min.: 1
Mult.: 1
Reel: 2,100

PIC18 32 kB 2 kB SSOP-28 64 MHz 12 bit 25 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F2xK42 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 23I/O 601In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 1.5 kB PDIP-28 40 MHz 10 bit 23 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)Cxx2 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,296In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 1 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,720In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PIC18 16 kB 1 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 3,218In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB TSSOP-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,152In Stock
Min.: 1
Mult.: 1

PIC18 32 kB 2 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F04/05/14/15Q41 Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,528In Stock
Min.: 1
Mult.: 1
Reel: 2,600
PIC18 32 kB 2 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,280In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F06/16Q40 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 2,271In Stock
Min.: 1
Mult.: 1

PIC18 64 kB 4 kB SOIC-14 64 MHz 12 bit 12 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18F06/16Q40 Tube
Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 781In Stock
Min.: 1
Mult.: 1

PIC18 4 kB 256 B PDIP-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 4KB 256 RAM 16 I/O 1,058In Stock
Min.: 1
Mult.: 1
Reel: 1,100

PIC18 4 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 1,210In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O 838In Stock
Min.: 1
Mult.: 1
Reel: 1,100

PIC18 8 kB 256 B SOIC-18 40 MHz 10 bit 16 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1x20 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 725In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B PDIP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 1,334In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SOIC-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 3,267In Stock
Min.: 1
Mult.: 1

PIC18 8 kB 256 B SSOP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 3,292In Stock
3,300Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3,300

PIC18 8 kB 256 B QFN-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8KBFlash 256bytesRAM 256bytesEEPROM 3,022In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 8 kB 256 B SSOP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 1,870In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 512 B SSOP-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KBFlash 512byteRAM 256bytesEEPROM 3,595In Stock
Min.: 1
Mult.: 1
Reel: 3,300

PIC18 16 kB 512 B QFN-20 64 MHz 10 bit 17 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK22 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 16 KB Flash 768 RAM 10-bit ADC USB 2.0 604In Stock
876Expected 13/03/2026
Min.: 1
Mult.: 1

PIC18 16 kB 768 B QFN-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 903In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SOIC-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube

Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash 768 RAM15 I/O 10-B ADC USB 2.0 1,529In Stock
Min.: 1
Mult.: 1

PIC18 16 kB 768 B SSOP-20 48 MHz 10 bit 15 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)F1xK50 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1KB RAM, 512 EEPROM, 12b ADC2, 8-bit DAC, 8-bit DAC, 16-bit PWM 1,594In Stock
Min.: 1
Mult.: 1
Reel: 1,600

PIC18 16 kB 1 kB SSOP-20 64 MHz 12 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC18F04/05/14/15Q41 Reel, Cut Tape