NXP S12G Series 16-bit Microcontrollers - MCU

Results: 376
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 240KB FLASH 1,520In Stock
Min.: 1
Mult.: 1

S12 240 kB 11 kB LQFP-64 25 MHz 12 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 800In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 32Bit 192 Flash 11264RAM 450In Stock
Min.: 1
Mult.: 1

S12 192 kB 11 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1,250In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 1,235In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48 1,237In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-48 25 MHz 12 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-BIT,16K FLASH 2K RAM 1,180In Stock
Min.: 1
Mult.: 1

S12 16 kB 1 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64 800In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 5,230In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 100 450In Stock
Min.: 1
Mult.: 1

S12 192 kB 11 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 800In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 48K FLASH 4KB RAM 1,240In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 470In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 700In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 450In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 85In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-100 25 MHz 10 bit 86 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 96K FLASH 1,167In Stock
Min.: 1
Mult.: 1

S12 96 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16 BIT 48K FLASH 4KB RAM 1,193In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au 3,435In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 800In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 688In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12CORE,64K FLASH,AU 1,048In Stock
Min.: 1
Mult.: 1

S12 64 kB 4 kB LQFP-32 25 MHz 10 bit 26 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,48k Flash 798In Stock
Min.: 1
Mult.: 1

S12 48 kB 4 kB LQFP-64 25 MHz 10 bit 54 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C S12G Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 1,250In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C S12G AEC-Q100 Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 16BIT 128K FLASH 1,240In Stock
Min.: 1
Mult.: 1

S12 128 kB 8 kB LQFP-48 25 MHz 10 bit 40 I/O 3.15 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C S12G Tray