7 mm RF System on a Chip - SoC

Results: 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Core Operating Frequency Maximum Data Rate Output Power Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Receiving Supply Current Transmitting Program Memory Size Minimum Operating Temperature Maximum Operating Temperature Package/Case Qualification Packaging
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, no flash, -40 to +85C 690In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, 2MB stacked PSRAM, AI/ML, no flash, -40 to +85C 1,300In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, 8MB stacked PSRAM, AI/ML, no flash, -40 to +85C 1,300In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, no AI/ML, 4MB stacked flash, -40 to +85C 254In Stock
Min.: 1
Mult.: 1

BLE 5.4, Wi-Fi System On Chip ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA 4 MB - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 Transceiver IC, QFN 7x7, 2.4 GHz, no flash, -40 to +85C 248In Stock
Min.: 1
Mult.: 1

Transceiver ARM Cortex M4 2.412 GHz to 2.484 GHz 5 Mbps - 95 dBm 1.71 V 3.63 V 18 mA - 40 C + 85 C QFN-84 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC BGA125 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 65GPIO 3,780In Stock
Min.: 1
Mult.: 1
: 2,500

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 85 C BGA-125 Reel, Cut Tape
Espressif Systems RF System on a Chip - SoC ESP32-S3-PICO-1 is a System-in-Package (SiP) device that is based on ESP32-S3 with integrated 2.4 GHz Wi-Fi and Bluetooth Low Energy (Bluetooth LE). It integrates 8 MB SPI flash and 2 MB SPI PSRAM. 813In Stock
8,000On Order
Min.: 1
Mult.: 1
: 2,000

3 V 3.6 V 8 MB - 40 C + 85 C LGA-56 Reel, Cut Tape, MouseReel
Nordic Semiconductor RF System on a Chip - SoC Wireless, ultralow power SOC and 2.4GHZ transceiver 11,839In Stock
Min.: 1
Mult.: 1
: 3,000

Bluetooth ARM Cortex M33 2.4 GHz 2 Mbps 3 dBm - 98 dBm 1.7 V 5.5 V 2.6 mA 3.2 mA 256 kB, 1 MB - 40 C + 105 C QFN-94 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Wi-Fi 6 SoC IC, QFN 7x7, 2.4 GHz, external PSRAM, AI/ML, 8MB stacked flash, -40 to +85C 316In Stock
Min.: 1
Mult.: 1

BLE 5.1, Wi-Fi ARM Cortex M4 2.4 GHz 2 Mbps 21 dBm - 97.5 dBm 1.71 V 3.63 V 8 MB - 40 C + 85 C QFN-84 Tray
Espressif Systems RF System on a Chip - SoC SMD Wi-Fi IC, ESP32-S2FH4, single-core MCU, 4 MB flash die inside, QFN 56-pin, 7*7 mm, -40 C - +105 C 2,032In Stock
Min.: 1
Mult.: 1
: 2,000

Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 1.8 V 3.6 V 68 mA 310 mA 4 MB - 40 C + 105 C QFN-56 Reel, Cut Tape, MouseReel
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 1024 kB 256 kB (RAM) 31GPIO, +125 330In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.3 dBm, - 126.2 dBm 1.8 V 3.8 V 8.4 mA, 10 mA 8.5 mA, 35.3 mA 1 MB - 40 C + 125 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 dual 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 28GPIO 567In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz, 2.4 GHz 2 Mbps 19 dBm, 20 dBm - 91.5 dBm 1.8 V 3.8 V 8.4 mA, 10.3 mA 8.5 mA, 35.3 mA 512 kB - 40 C + 85 C QFN-48 Tray
Microchip Technology RF System on a Chip - SoC BLE multiprotocol IC, Industrial temp 1,233In Stock
Min.: 1
Mult.: 1

Wireless SoC ARM Cortex M4F 2.4 GHz 3 Mb/s 12 dBm - 103 dBm 1.9 V 3.6 V 20.6 mA to 40.6 mA 22.7 mA to 42.8 mA 1024 kB - 40 C + 85 C QFN-48 Tray
Espressif Systems RF System on a Chip - SoC Module in SiP form, ESP32 ECO V3 with 8 MB flash and 2 MB PSRAM inside, dual-core MCU, Wi-Fi & Bluetooth combo, LGA 48-pin, 7*7 mm 3,887In Stock
Min.: 1
Mult.: 1
: 2,000

Bluetooth, Wi-Fi RISC 2.4 GHz 150 Mbps 19.5 dBm - 75 dBm 3 V 3.6 V 116 mA 233 mA 4 MB - 40 C + 85 C LGA-48 Reel, Cut Tape, MouseReel
Espressif Systems RF System on a Chip - SoC SMD IC ESP32-S3FH4R2, dual-core MCU, Wi-Fi 2.4G & BLE 5.0 combo, 4 MB flash and 2 MB PSRAM inside, QFN 56-pin, 7*7 mm 759In Stock
6,000Expected 11/08/2026
Min.: 1
Mult.: 1

BLE 5.0, Wi-Fi RISC 2.4 GHz 150 Mbps 21 dBm - 76.5 dBm 1.8 V 3.6 V 91 mA 340 mA 4 MB - 40 C + 105 C QFN-56
Nordic Semiconductor RF System on a Chip - SoC BLE ANT 2.4GHz SOC 1,300In Stock
5,200Expected 14/08/2026
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M4 2.4 GHz 2 Mbps 8 dBm - 95 dBm 1.7 V 5.5 V 4.6 mA 4.8 mA 1 MB - 40 C + 85 C AQFN-73 Tray
Silicon Labs RF System on a Chip - SoC FG25, Sub-GHz, 1152kB Flash, 256kB RAM, FSK/O-QPSK, +125C, QFN56 103In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M33 2.4 Mbps 16 dBm - 95.3 dBm 1.71 V 3.8 V 6.28 mA 186 mA 1152 kB - 40 C + 125 C QFN-56 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC QFN48 2.4 G 19 dB mesh multi-protocol 512 kB 64 kB (RAM) 31GPIO 423In Stock
Min.: 1
Mult.: 1

Bluetooth, Zigbee ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.5 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Mighty Gecko SoC, 2.4 GHz, 256 kB flash, 32 kB RAM, 19.5 dBm, QFN-48, mesh, BLE, proprietary 8In Stock
Min.: 1
Mult.: 1

BLE, Zigbee ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 92.5 dBm 1.85 V 3.8 V 8.7 mA 8.2 mA 256 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Secure Vault High, 3200k Flash, 512k RAM, 20-bit ADC, +10 dBm, BGA136, MVP 21In Stock
1,300Expected 02/10/2026
Min.: 1
Mult.: 1

Wireless SoCs ARM Cortex M33 2.4 GHz 2 Mbps 10 dBm - 95 dBm 1.71 V 3.8 V 5.4 mA 19.5 mA 3200 kB - 40 C + 125 C BGA-136 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC BGA125 2.4 G 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 65GPIO 15In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C BGA-125 Tray
Silicon Labs RF System on a Chip - SoC Blue Gecko BLE SoC QFN48 2.4 G 19 dB BLE/proprietary 1024 kB 256 kB (RAM) 31GPIO 4In Stock
Min.: 1
Mult.: 1

BLE ARM Cortex M4 2.4 GHz 2 Mbps 19 dBm - 91.3 dBm 1.8 V 3.8 V 10 mA 8.5 mA 1 MB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Premium SoC QFN48 sub-GHz 19.5 dB proprietary 256 kB 32 kB (RAM) 31GPIO SoC 6In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 38.4 kbps 20 dBm - 126.2 dBm 1.8 V 3.8 V 8.4 mA 35.3 mA 256 kB - 40 C + 85 C QFN-48 Tray

Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 Sub-GHz 128 kB flash 16 kB RAM 31 GPIO 20In Stock
Min.: 1
Mult.: 1

Sub-GHz ARM Cortex M4 169 MHz, 315 MHz, 433 MHz, 490 MHz, 868 MHz, 915 MHz 500 kbps 16.5 dBm - 126.4 dBm 1.85 V 3.8 V 7.6 mA 34.5 mA 128 kB - 40 C + 85 C QFN-48 Tray
Silicon Labs RF System on a Chip - SoC Flex Gecko SoC QFN48 2.4 G 19 dB proprietary 512 kB 646 kB (RAM) 31GPIO SoC 70In Stock
Min.: 1
Mult.: 1

Bluetooth ARM Cortex M4 2.4 GHz 1 Mbps 19 dBm - 94.8 dBm 1.8 V 3.8 V 10.3 mA 8.5 mA 512 kB - 40 C + 85 C QFN-48 Tray