Reel AEC-Q100 Embedded Processors & Controllers

Results: 2,671
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 32TQFP,85C TEMP, GREEN, 5V, 48MHZ, T&R 20,428In Stock
Min.: 1
Mult.: 1
: 2,000

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 20MHZ QFN 85C GRN 24,432In Stock
Min.: 1
Mult.: 1
: 6,000

8-bit Microcontrollers - MCU SMD/SMT QFN-24 AVR 8 bit 20 MHz 16 kB 2 kB 10 bit 22 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 9,047In Stock
Min.: 1
Mult.: 1
: 3,300

8-bit Microcontrollers - MCU SMD/SMT UQFN-28 PIC18 8 bit 64 MHz 32 kB 2 kB 12 bit 25 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 15,001In Stock
Min.: 1
Mult.: 1
: 2,100

8-bit Microcontrollers - MCU SMD/SMT SSOP-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 48QFN,85C TEMP, GREEN, 5V, 48MHZ, T&R 6,257In Stock
Min.: 1
Mult.: 1
: 4,000

ARM Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 38 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 1KB EEPROM, 12-bit ADC2, Vector Interrupts, DMA, MAP, DIA, DAC, Comp, PWM, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, UART, SPI/I2C, IDLE/DOZE/PMD 66,237In Stock
Min.: 1
Mult.: 1
: 1,600

8-bit Microcontrollers - MCU SMD/SMT QFN-28 PIC18 8 bit 64 MHz 64 kB 4 kB 12 bit 25 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU AVR 8-bit Microcontroller 63,154In Stock
Min.: 1
Mult.: 1
: 6,000

8-bit Microcontrollers - MCU SMD/SMT VQFN-24 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 22 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP,85C TEMP, GREEN, 3.3V, 48MHZ, T&R 9,011In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 38 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Auto CM7,512kB Fl.,QFP100,T&R 4,492In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M7 32 bit 300 MHz 512 kB 256 kB 12 bit 75 I/O - 40 C + 105 C AEC-Q100 Reel, Cut Tape

Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 64QFN GRN1.6-3.6V48MHz 12,182In Stock
Min.: 1
Mult.: 1
: 4,000

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 256 kB 32 kB 12 bit 52 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-ACEE 3,493In Stock
Min.: 1
Mult.: 1
: 500
32-bit Microcontrollers - MCU SMD/SMT LQFP-176 TriCore 32 bit 200 MHz 2.5 MB 240 kB 12 bit 112 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1,697In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT TQFP-128 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 99 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC SPI/I2C 13,682In Stock
Min.: 1
Mult.: 1
: 3,300

8-bit Microcontrollers - MCU SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 128KB DMA 40MIPS 6,089In Stock
Min.: 1
Mult.: 1
: 1,200

16-bit Microcontrollers - MCU SMD/SMT TQFP-44 PIC24H 16 bit 40 MHz 128 kB 8 kB 10 bit, 12 bit 35 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 17,764In Stock
Min.: 1
Mult.: 1
: 2,600

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 12,267In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M0+ 32 bit 48 MHz 64 kB 8 kB 12 bit 52 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,125C TEMP, GREEN, 3.3V, 48MHZ, T&R 10,941In Stock
Min.: 1
Mult.: 1
: 4,000

ARM Microcontrollers - MCU SMD/SMT QFN-64 ARM Cortex M0+ 32 bit 48 MHz 32 kB 4 kB 12 bit 52 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-BIT MCU, 7KB Flash 512 RAM, 256 EEPROM 19,822In Stock
Min.: 1
Mult.: 1
: 3,300

8-bit Microcontrollers - MCU SMD/SMT UQFN-16 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47,637In Stock
Min.: 1
Mult.: 1
: 2,600

8-bit Microcontrollers - MCU SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 10,485In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0 32 bit 40 MHz 64 kB 4 kB 8 bit, 10 bit 10 I/O - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 256KFlash,T&R, USB,Extended Temp 5,690In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 256 kB 128 kB 12 bit 51 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 120MHZ 1024KB FLASH 64 TQFP PKG IN 85C 10,916In Stock
Min.: 1
Mult.: 1
: 1,500

ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 51 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP128, 1MFlash,T&R, USB,Extended Temp 3,635In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT TQFP-128 ARM Cortex M4F 32 bit 120 MHz 1 MB 256 kB 12 bit 99 I/O - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 10,067In Stock
Min.: 1
Mult.: 1
: 2,500

ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0 32 bit 40 MHz 52 kB 4 kB 8 bit, 10 bit 10 I/O - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 120MHZ 512KB FLASH 1 28 TQFP PKG IN 85C 1,986In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT TQFP-128 ARM Cortex M4F 32 bit 120 MHz 512 kB 192 kB 12 bit 99 I/O - 40 C + 85 C AEC-Q100 Reel, Cut Tape