SOT-23-6 8-bit Microcontrollers - MCU

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 1KB FLASH 32B SRAM ADC TIMER 12MHz 10,667In Stock
Min.: 1
Mult.: 1
Reel: 4,500

AVR 1 kB 32 B SOT-23-6 12 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny9 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 1.8-3.6V 8,343In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 512B FLASH 32B SRAM ADC TIMER 5,788In Stock
Min.: 1
Mult.: 1
Reel: 4,500

AVR 512 B 32 B SOT-23-6 10 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny5 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 512B FLASH 32B SRAM ADC 12MHz TIMER 4,463In Stock
Min.: 1
Mult.: 1
Reel: 4,500

AVR 512 B 32 B SOT-23-6 12 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny5 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1K FLASH 32B SRAM TIMER 8,318In Stock
Min.: 1
Mult.: 1
Reel: 4,500

AVR 1 kB 32 B SOT-23-6 10 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny9 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 896 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448 B Flash, 32 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 1.8V - 3.6V 2,445In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU AVR1KB FLSH 32B SRAM 12MHz NiPdAu + 125C 9,836In Stock
Min.: 1
Mult.: 1
Reel: 4,500

AVR 1 kB 32 B SOT-23-6 10 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny10 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 12MHz, Indust. Temp 34,063In Stock
Min.: 1
Mult.: 1
Reel: 4,500

AVR 1 kB 32 B SOT-23-6 12 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny10 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ext Temp SOT-23 4,710In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 384 B 16 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp SOT-23 12,329In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 384 B 16 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ext Temp SOT-23 9,044In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23 6,654In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .375kBF 16RM 4I/O Ind Temp SOT-23 13,803In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 384 B 16 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ext Temp SOT-23 9,349In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU .75kBF 24RM 4I/O Ind Temp SOT-23 12,417In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 768 B 24 B SOT-23-6 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 384 B FL 16 RAM 3,187In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 384 B 16 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 2,261In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 768 B FL 16 RAM 3,505In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 768 B 23 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 4,631In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 384 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 896 B Flash, 64 B RAM, 4 I/O, 8bit ADC, PWM, CLC, NCO, CWG, TEMP Indicator, 2.3V - 5.5V 3,755In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 896 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 8,390In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 896 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 896B FL 64B RAM 4I/O 8bit ADC 1.8-3.6V 3,043In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 896 B 64 B SOT-23-6 16 MHz 8 bit 4 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 512B FLASH 32B SRAM TIMER 4,959In Stock
Min.: 1
Mult.: 1
Reel: 4,500

AVR 512 B 32 B SOT-23-6 10 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny4 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 256 X 12 SOT-23-6 1,577In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PIC10 384 B 16 B SOT-23-6 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Reel, Cut Tape, MouseReel