Intel Xeon Core CPU - Central Processing Units

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Xeon Gold 6226 Processor (19.25M Cache, 2.70 GHz) FC-LGA14B, Tray

Server Processors Intel Xeon 64 bit 12 Core FCLGA-3647 2.7 GHz 19.25 MB 24 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Gold 6226 Embedded + 86 C Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6252N Processor (35.75M Cache, 2.30 GHz) FC-LGA14B, Tray

Server Processors Intel Xeon 64 bit 24 Core FCLGA-3647 2.3 GHz 35.75 MB 48 Thread 150 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Gold 6252N Embedded + 74 C Tray
Intel CPU - Central Processing Units Intel Xeon Gold 6230T Processor (27.5M Cache, 2.10 GHz) FC-LGA14B, Tray

Server Processors Intel Xeon 64 bit 20 Core FCLGA-3647 2.1 GHz 27.5 MB 40 Thread 125 W 1 TB DDR4-2933 Intel Xeon Cascade Lake Gold 6230T Embedded + 92 C Tray
Intel GG8068204441501S RGWU
Intel CPU - Central Processing Units

Server Processors Intel Xeon Intel Xeon Hewitt Lake Tray
Intel CD8069504343701S RG1W
Intel CPU - Central Processing Units Intel Xeon Silver 4214R Processor (16.5M Cache, 2.40 GHz) FC-LGA14B, Tray

Intel Xeon 64 bit FCLGA-3647 Intel Xeon Cascade Lake Tray
Intel CD8069504344500S RG24
Intel CPU - Central Processing Units Intel Xeon Silver 4210R Processor (13.75M Cache, 2.40 GHz) FC-LGA14B, Tray

Intel Xeon 64 bit FCLGA-3647 Intel Xeon Cascade Lake Tray