Embedded Processors & Controllers

Results: 5,151
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 2,754In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT C28x 32 bit 60 MHz 256 kB 69 kB 12 bit - 40 C + 150 C
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 973In Stock
Min.: 1
Mult.: 1
Max.: 1,001
: 1,000

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 KB 12 bit 43 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC High Temp Low Power App Proc
26In Stock
Min.: 1
Mult.: 1

DSP - Digital Signal Processors & Controllers SMD/SMT HLQFP-176 ARM926EJ-S, C674x 300 MHz 32 kB 16 kB, 32 kB 16 kB, 32 kB 8 kB - 40 C + 90 C Tray
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 137In Stock
5,000Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 600
: 5,000

ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 32 MHz 128 kB 32 kB 12 bit 28 I/O - 40 C + 125 C Reel, Cut Tape
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 1,142In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A15 & DSP 450In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-760 ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 32 bit 212.8 MHz, 750 MHz, 1.5 GHz 32 kB, 32 kB 32 kB, 32 kB 512 kB 215 I/O - 40 C + 125 C Tray
Texas Instruments RF Microcontrollers - MCU RF Bluetooth SMART S OC with USB BLE A 5 A 595-CC2540F256RHAT 19,382In Stock
Min.: 1
Mult.: 1
: 2,500

RF Microcontrollers - MCU SMD/SMT VQFN-40 8051 8 bit 256 kB 8 kB 21 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex -M3 Bluet A 595-CC2640R2FRGZT 4,959In Stock
Min.: 1
Mult.: 1
: 2,500

RF Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M3 32 bit 48 MHz 128 kB 20 kB 12 bit 31 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU 7,510In Stock
Min.: 1
Mult.: 1
: 1,000

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 100 MHz 32 kB 24 kB 2 x 12 bit 16 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 384 2,482In Stock
Min.: 1
Mult.: 1
: 1,000

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 384 kB 69 kB 3 x 12 bit 25 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 1,940In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-100 MSP430 16 bit 25 MHz 512 kB 66 kB 12 bit 74 I/O - 40 C + 85 C Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit mixed signal MCU A 595-MSP430I204 A 595-MSP430I2041TPW 15,932In Stock
Min.: 1
Mult.: 1
: 2,000

16-bit Microcontrollers - MCU SMD/SMT TSSOP-28 MSP430 16 bit 16.384 MHz 32 kB 2 kB 24 bit 12 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZWTA3 A 595-OM A 595-OMAPL138EZWTA3 1,318In Stock
Min.: 1
Mult.: 1
: 1,000

DSP - Digital Signal Processors & Controllers SMD/SMT NFBGA-361 ARM926EJ-S, C674x 16 bit, 32 bit 375 MHz, 375 MHz 32 kB 16 kB, 32 kB 16 kB, 32 kB 8 kB - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Tiva C Series MCU A 595-TM4C123GH6PGEIR A 595-TM4C123GH6PGEIR 1,244In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4F 32 bit 80 MHz 256 kB 32 kB 12 bit 105 I/O - 40 C + 85 C Tray

Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 120 MHz 256-KB f 2,216In Stock
Min.: 1
Mult.: 1
: 4,000

32-bit Microcontrollers - MCU SMD/SMT VQFN-48 C28x 32 bit 120 MHz 256 kB 32 kB 12 bit 28 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 2,247In Stock
Min.: 1
Mult.: 1
: 250

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive single-co re Arm Cortex-R5F 945In Stock
Min.: 1
Mult.: 1
: 1,000

ARM Microcontrollers - MCU SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit/16 bit 400 MHz 12 bit 140 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 1,123In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 128-KB flash 603In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-64 C28x 32 bit 120 MHz 256 kB 69 kB 12 bit 26 I/O - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 867In Stock
Min.: 1
Mult.: 1
: 1,000

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash 814In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-100 C28x 32 bit 120 MHz 384 kB 69 kB 12 bit 26 I/O - 40 C + 125 C Tray
Texas Instruments Microprocessors - MPU Automotive gateway S oC with dual Arm Co 416In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCBGA-433 ARM Cortex A72, ARM Cortex R5F 64 bit 2 GHz 141 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 8kB Flash 256B RAM C omp/96 segment LCD A 595-430F413IPMR 4,659In Stock
Min.: 1
Mult.: 1

16-bit Microcontrollers - MCU SMD/SMT LQFP-64 MSP430 16 bit 16 MHz 8 kB 256 B No ADC 48 I/O - 40 C + 85 C Tray
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 4,322In Stock
Min.: 1
Mult.: 1
: 1,000

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 39 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 2,782In Stock
Min.: 1
Mult.: 1
: 1,000

32-bit Microcontrollers - MCU SMD/SMT LQFP-80 C28x 32 bit 100 MHz 128 kB 24 kB 2 x 12 bit 39 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel