ADC Analog to Digital Converters - ADC

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Resolution Number of Channels Interface Type Sampling Rate Input Type Architecture Analogue Supply Voltage Digital Supply Voltage SNR - Signal to Noise Ratio Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Analog to Digital Converters - ADC 4-CH 50-200ksps 8B A /D Cnvtr A 926-A084 A 926-A084S021CIMMXNPB 10,524In Stock
Min.: 1
Mult.: 1
: 1,000

ADC084S021 SMD/SMT MSOP-10 8 bit 4 Channel SPI 200 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.6 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC AR ADC w/16B 4 Ch A 595-ADS8684IDBTR A 5 A 595-ADS8684IDBTR 3,117In Stock
Min.: 1
Mult.: 1

ADS8684 SMD/SMT TSSOP-38 16 bit 4 Channel SPI 500 kS/s Single-Ended SAR 4.75 V to 5.25 V 1.65 V to 5.25 V 92 dB - 40 C + 125 C Tube
Texas Instruments Analog to Digital Converters - ADC 16-Bit 250-kSPS 10 - VSSOP -40 to 85 A 5 A 595-ADS8339IDGSR 691In Stock
Min.: 1
Mult.: 1
: 250

ADS8339 SMD/SMT MSOP-10 16 bit 1 Channel SPI 250 kS/s Single-Ended SAR 4.5 V to 5.5 V 2.375 V to 5.5 V 93.6 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Isolated 16Bit SigmaDelta ADC Int Clock 380In Stock
Min.: 1
Mult.: 1

AD7402 SMD/SMT SOIC-8 16 bit 1 Channel Serial 39 kS/s Differential Sigma-Delta 5 V 3 V to 5.5 V 87 dB - 40 C + 105 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC 3 s, 12-Bit ADC 347In Stock
Min.: 1
Mult.: 1

MAX185B SMD/SMT SOIC-24 12 bit 1 Channel Parallel 96 kS/s Single-Ended SAR - 12 V, 5 V - 12 V, 5 V 0 C + 70 C Tube
Texas Instruments Analog to Digital Converters - ADC SGL CH 0.5-1MSPS 8B ADC A 926-A081S101CI A 926-A081S101CIMFXNPB 917In Stock
Min.: 1
Mult.: 1
: 1,000

ADC081S101 SMD/SMT SOT-23-6 8 bit 1 Channel 3-Wire, SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.7 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0838CIWM/NOPB A 926-ADC0838CIWM/NOPB 787In Stock
Min.: 1
Mult.: 1
: 1,000

ADC0838 SMD/SMT SOIC-20 8 bit 4 Channel/8 Channel 3-Wire 31 kS/s Differential/Pseudo-Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 18B Ser Interface m icroPower SAR ADC A A 595-ADS8881CDGSR 80In Stock
Min.: 1
Mult.: 1

ADS8881 SMD/SMT MSOP-10 18 bit 1 Channel SPI 1 MS/s Differential SAR 2.7 V to 3.6 V 1.65 V to 3.6 V 100 dB 0 C + 70 C Tube
Analog Devices Analog to Digital Converters - ADC 4 chn 12bit SAR ADC, ref (typical), SPI 686In Stock
Min.: 1
Mult.: 1

AD7091R-4 SMD/SMT TSSOP-20 12 bit 4 Channel 3-Wire, QSPI, SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 1.8 V to 5.25 V 70 dB - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Low-Cost, 2-Channel, 14-Bit Serial ADCs 87In Stock
Min.: 1
Mult.: 1

MAX110A Through Hole PDIP-16 14 bit 2 Channel SPI 50 S/s Differential/Single-Ended Sigma-Delta 5 V 5 V 0 C + 70 C Tube

Texas Instruments Analog to Digital Converters - ADC 2-CH 50-200ksps 8B A /D Cnvtr A 926-A082 A 926-A082S021CIMMXNPB 4,399In Stock
Min.: 1
Mult.: 1
: 1,000

ADC082S021 SMD/SMT VSSOP-8 8 bit 2 Channel SPI 200 kS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.6 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Differential 16-bit 1MSPS PulSAR ADC 1,490In Stock
Min.: 1
Mult.: 1
: 1,500

AD7915 SMD/SMT LFCSP-10 16 bit 1 Channel 3-Wire, Microwire, SPI 1 MS/s Differential SAR 2.5 V 2.5 V 94 dB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC Auto 12B 1MSPS 12Ch ADC 1,373In Stock
Min.: 1
Mult.: 1
: 2,000

ADS7952 SMD/SMT TSSOP-38 12 bit 12 Channel SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 1.7 V to 5.25 V 70 dB - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Configurable, Isolated 10-bit ADCs for M 1,330In Stock
Min.: 1
Mult.: 1

MAX14002 SMD/SMT SSOP-20 10 bit 3 Channel/5 Channel SPI 10 kS/s Single-Ended SAR 3.3 V 1.71 V to 5.5 V - 40 C + 125 C Tube

Analog Devices / Maxim Integrated Analog to Digital Converters - ADC Low-Power, 8-Channel, Serial 12-Bit ADCs 168In Stock
Min.: 1
Mult.: 1

MAX186B SMD/SMT SSOP-20 12 bit 4 Channel/8 Channel SPI 133 kS/s Differential/Single-Ended SAR 70 dB - 40 C + 85 C Tube
Analog Devices Analog to Digital Converters - ADC Isolated 16Bit SigmaDelta ADC Int Clock 378In Stock
Min.: 1
Mult.: 1
: 400

AD7402 SMD/SMT SOIC-8 16 bit 1 Channel Serial 39 kS/s Differential Sigma-Delta 5 V 3 V to 5.5 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC 1.8V 14Bit 80 MSPS ADC 568In Stock
Min.: 1
Mult.: 1
: 750

AD9246 SMD/SMT LFCSP-48 14 bit 1 Channel Parallel, SPI 80 MS/s Differential/Single-Ended Pipeline 1.8 V 2.5 V 71.9 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0838CCWM/NOPB A 926-ADC0838CCWM/NOPB 1,114In Stock
Min.: 1
Mult.: 1
: 1,000

ADC0838 SMD/SMT SOIC-20 8 bit 4 Channel/8 Channel 3-Wire 31 kS/s Differential/Pseudo-Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 4 CH 500kSPS-1MSPS 8 B ADC 1,069In Stock
Min.: 1
Mult.: 1
: 1,000

ADC084S101 SMD/SMT MSOP-10 8 bit 4 Channel SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 2.7 V to 5.25 V 49.6 dB - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Analog to Digital Converters - ADC Aero Quad 14b 500MS/s ADC
4In Stock
Min.: 1
Mult.: 1
Max.: 2

AD9694 SMD/SMT LFCSP-72 14 bit 4 Channel 600 MS/s Differential Pipeline 950 mV to 1 V 950 mV to 1 V 68.4 dBFS - 55 C + 105 C Tray
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0831CCWM/NOPB A 926-ADC0831CCWM/NOPB 401In Stock
Min.: 1
Mult.: 1
: 1,000

ADC0831 SMD/SMT SOIC-14 8 bit 1 Channel 3-Wire 31 kS/s Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Analog to Digital Converters - ADC 8B Serial I/O ADC A 926-ADC0832CCWMXNOPB A 926-ADC0832CCWMXNOPB 127In Stock
Min.: 1
Mult.: 1

ADC0832 SMD/SMT SOIC-14 8 bit 2 Channel 3-Wire 31 kS/s Differential/Single-Ended SAR 5 V 5 V - 40 C + 85 C Tube
Texas Instruments Analog to Digital Converters - ADC Hi Perf Low Pwr 8B 5 00MSPS ADC 63In Stock
Min.: 1
Mult.: 1

ADC08500 SMD/SMT HLQFP-128 8 bit 1 Channel Serial 500 MS/s Differential Folding Interpolating 1.9 V 1.8 V to 2 V 48 dB - 40 C + 85 C Tray
Analog Devices Analog to Digital Converters - ADC 2 chn 12 bit SAR ADC, ref (typical), SPI 202In Stock
Min.: 1
Mult.: 1

AD7091R-2 SMD/SMT TSSOP-16 12 bit 2 Channel 3-Wire, QSPI, SPI 1 MS/s Single-Ended SAR 2.7 V to 5.25 V 1.8 V to 5.25 V 70 dB - 40 C + 125 C Tube
Analog Devices Analog to Digital Converters - ADC 10-bit, low power 40MSPS ADC 78In Stock
Min.: 1
Mult.: 1

AD9203 SMD/SMT TSSOP-28 10 bit 1 Channel 40 MS/s Differential/Single-Ended Pipeline 3 V 3 V 59.5 dB - 40 C + 85 C AEC-Q100 Tube