TSC1214IST

STMicroelectronics
511-TSC1214IST
TSC1214IST

Mfr.:

Description:
Analog Front End - AFE Digital current and voltage AFE, with I2C bus interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.06 £2.06
£1.54 £15.40
£1.41 £35.25
£1.26 £126.00
£1.20 £300.00
£1.12 £1,120.00
Full Reel (Order in multiples of 4000)
£1.06 £4,240.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Analog Front End - AFE
RoHS:  
Dgital Pwer Momitor
14 bit, 11 bit
1 Channel
I2C
4.5 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
Mini-SO-8
Reel
Cut Tape
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Gain Error: 0.5 %
Number of Converters: 2
Product Type: Analog Front End - AFE
Factory Pack Quantity: 4000
Subcategory: Data Converter ICs
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TSC1214 Power Monitor Analog Front End (AFE)

STMicroelectronics TSC1214 Power Monitor Analog Front End (AFE) is designed to monitor a low-voltage power supply. The digital current, voltage, and temperature monitoring TSC1214 utilizes a double monitoring path for current based on a 14-bit ADC and voltage or temperature based on an 11-bit ADC. The AFE is programmable via the I²C interface.