PI6CB332013AZLFEX-13R

Diodes Incorporated
621-B332013AZLFEX13R
PI6CB332013AZLFEX-13R

Mfr.:

Description:
Clock Buffer Clock Buffer V-QFN7070-56 T&R 3K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.20 £6.20
£4.41 £44.10
£4.21 £105.25
£3.65 £365.00
£3.48 £870.00
£3.18 £1,590.00
£2.99 £2,990.00
Full Reel (Order in multiples of 3000)
£2.64 £7,920.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Clock Buffer
RoHS:  
13 Output
400 MHz
3 ns
Differential
VQFN7070-56
CMOS
400 MHz
2.97 V
3.63 V
- 40 C
+ 105 C
Brand: Diodes Incorporated
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 140 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Clock Buffers
Product Type: Clock Buffers
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Fanout Clock Buffer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

PI6CB332013A 13-Output Fanout Clock Buffer

Diodes Incorporated PI6CB332013A 13-Output Low-Power Fanout Clock Buffer is designed as a low-power PCIe® 5.0/6.0 solution. The device utilizes a reference input to fanout 13 low-power differential HCSL outputs up to 400MHz, with on-chip terminations for 85Ω or 100Ω output impedance.

Timing Solutions

Diodes Incorporated offers an expansive array of timing solutions, ranging from simple crystals to clock ICs under one roof. These crystal and oscillator solutions (frequency control products) are vertically integrated and built within factories to ensure best-in-class quality and cost.