TS9511 Series Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics Precision Amplifiers 800 uV 2.7 to 12 V 3 MHz 900 uA 85dB 27,629In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 1 V/us 800 uV 70 nA 12 V 2.7 V 1 mA 20 mA 60 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS9511 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision rail-to-rail input/output 3 MHz single operational amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 3 MHz 1 V/us 800 uV 30 nA 12 V 2.7 V 950 uA 60 dB 25 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS9511 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision R to R 3 MHz single Op Amp Non-Stocked Lead-Time 14 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

90 dB SOT-23-5 SMD/SMT - 40 C + 125 C TS9511 AEC-Q100 Reel