WLP-6 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging

Analog Devices / Maxim Integrated Precision Amplifiers 15MHz Low Current Low Offset RRIO OpAmp
3,343In Stock
Cut Tape
£1.23
£0.908
£0.818
£0.726
Min.: 1
Mult.: 1
1 Channel 15 MHz 7 V/us 30 uV 200 pA 5.5 V 1.7 V 750 uA 50 mA 90 dB 12.7 nV/sqrt Hz WLP-6 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape
Analog Devices / Maxim Integrated Precision Amplifiers 1V - 3.6V Low Voltage Precision OpAmp
174In Stock
Cut Tape
£2.89
£2.16
£1.97
£1.77
Min.: 1
Mult.: 1
WLP-6 Reel, Cut Tape, MouseReel