Texas Instruments TLV2471 Series Precision Amplifiers

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471IDBVR 1,384In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat Single Lo P wr RailtoRail 2,262In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471ID 944In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS R/R 603In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2471 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471CDBVT 2,034In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471CDBVR 1,253In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471CD 1,644In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471IDBVT 1,505In Stock
3,000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS R/R A 595-TL V2471CDR A 595-TLV2 A 595-TLV2471CDR 308In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Tube
Texas Instruments Precision Amplifiers LiNCMOS R/R 93In Stock
Min.: 1
Mult.: 1

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz PDIP-8 Through Hole Shutdown - 40 C + 125 C TLV2471 Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471IDR Non-Stocked Lead-Time 6 Weeks
Min.: 600
Mult.: 75

6 V, +/- 3 V 2.7 V, +/- 1.35 V 78 dB SOIC-8 SMD/SMT - 40 C + 125 C TLV2471 Tube