Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 26,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 5,233In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 11,286In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape