Operational Amplifiers - Op Amps

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (GBP) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Output Current per Channel CMRR - Common Mode Rejection Ratio Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 100V 5A A Grade 87In Stock
Min.: 1
Mult.: 1

1 Channel 1.3 MHz 5 V/us 500 uV 10 pA 50 V 12 V 5 A 120 dB TO-3-8 Through Hole Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 100V, 5A, 5962-9063801HXA 21In Stock
Min.: 1
Mult.: 1
No
50 V 12 V Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 100V, 5A 86In Stock
Min.: 1
Mult.: 1

1 Channel 1.3 MHz 5 V/us 2 mV 50 pA 50 V 12 V 5 A 120 dB TO-3-8 Through Hole Shutdown - 55 C + 125 C Tray
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 100V 5A M Grade 3In Stock
Min.: 1
Mult.: 1
No
50 V 12 V Tray