MAX11195ATE+T

Analog Devices / Maxim Integrated
700-MAX11195ATE+T
MAX11195ATE+T

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Simultaneous Sampling 14 Bits 2Msps

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,267

Stock:
2,267 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£12.96 £12.96
£10.48 £104.80
£10.04 £251.00
£8.84 £884.00
£8.41 £2,102.50
£7.87 £3,935.00
£7.29 £7,290.00
Full Reel (Order in multiples of 2500)
£7.29 £18,225.00
5,000 Quote
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX11195
SMD/SMT
TDFN-16
14 bit
2 Channel
SPI
2 MS/s
Differential
SAR
5 V
83.7 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: MAX11195EVKIT
DNL - Differential Nonlinearity: +/- 0.5 LSB
Gain Error: +/- 3.5 LSB
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 2 Converter
Pd - Power Dissipation: 1.333 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 112 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 83.7 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 117 dB
Type: SAR ADCs with Simultaneous Sampling
Unit Weight: 116.865 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

MAX11192/95/98 Analog to Digital Converter

Analog Devices MAX11192/95/98 Analog to Digital Converter is a dual-channel SAR with simultaneous sampling at 2.0Msps and 2.5V integrated reference. This ADC features 12-bit (MAX11192), 14-bit (MAX11195), or 16-bit (MAX11198) resolution and differential inputs. This ADC delivers excellent static and dynamic performance while operating within the 3.0V to 5.25V supply voltage range. An integrated reference further reduces board area and component count. The Analog Devices MAX11192/95/98 output conversion data using an SPI-compatible serial interface with a dual DOUT bus. These devices operate at a temperature ranging from -40ºC to 125ºC.