2113

Tinkerforge
221-2113
2113

Mfr.:

Description:
Temperature Sensor Development Tools Temperature Bricklet 2.0: Measures ambient temperature with 0.2 C accuracy

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.17 £10.17

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Temperature Sensor
STS3x
Brand: Tinkerforge
Dimensions: 25 mm x 15 mm x 5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
EAR99

Bricklets

Tinkerforge Bricklets are compact modules designed to extend the features of Tinkerforge Bricks, adding sensors, I/O, Human Machine Interface (HMI), and more. Unlike Bricks, Bricklets have no fixed size. Each Bricklet is the minimum possible size. Each Brick has up to four connectors for Bricklets. Bricklets can be controlled over the USB connection of the connected Brick. Bricklets are not equipped with processors, but each one possesses its own Application Programming Interface (API). From a programming perspective, they are handled as independent modules. On startup, a Brick detects connected Bricklets. The Bricklet plugins, stored in the EEPROM of the Bricklet, are loaded into the flash of the Brick. This adds new functions to the Brick that can then be used from the PC.