STEVAL-MKI198V1K

STMicroelectronics
511-STEVAL-MKI198V1K
STEVAL-MKI198V1K

Mfr.:

Description:
Temperature Sensor Development Tools Temperature probe kit based on STTS751

Lifecycle:
NRND:
Not recommended for new designs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.40 £24.40

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Temperature Sensor Development Tools
RoHS:  
Development Kits
Temperature Sensor
STTS751
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Temperature Sensor Development Tools
Series: STEVAL-MKI198V1K
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9025198085
ECCN:
EAR99

STEVAL-MKI198V1K Evaluation Kit

STMicroelectronics STEVAL-MKI198V1K Evaluation Kit consists of a probe with the STTS751 temperature sensor connected via a flat cable to the STEVAL-MKIGIBV1 adapter board. This creates an interface with the STEVAL-MKI109V3 motherboard. The STEVAL-MKI198V1K evaluation kit features a small package that allows it to be mounted on top of a very thin probe. This helps record temperature readings that aren't influenced by heat from other electronic components or boards. The STEVAL-MKI198V1K evaluation kit provides a complete STTS751 pinout and comes with the required decoupling capacitors on the VDD power supply line. The STEVAL-MKIGIBV1 adapter board can be plugged into a standard DIL24 socket. The STEVAL-MKI109V3 motherboard features a high-performance 32-bit microcontroller that bridges the sensor and a PC.