MIKROE-4205

Mikroe
932-MIKROE-4205
MIKROE-4205

Mfr.:

Description:
Temperature Sensor Development Tools Surface temp Click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.27 £23.27

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Brand: Mikroe
Product Type: Temperature Sensor Development Tools
Series: Surface Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Surface Temp Click

Mikroe Surface Temp Click is a high-accuracy digital temperature sensor with breakthrough performance over a wide industrial range. The board features an Analog Devices ADT7420 16-Bit Digital I2C temperature sensor with high temperature accuracy and ultralow temperature drift (0.0073°C). The sensor also has fast first temperature conversion on power-up, no temperature calibration/correction required, and more. Mikroe Surface Temp Click is ideal for RTD and thermistor replacement, medical equipment, food transportation and storage, environmental monitoring, HVAC, and other applications.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.