EV15T80A

Microchip Technology
579-EV15T80A
EV15T80A

Mfr.:

Description:
Temperature Sensor Development Tools MCP9601 Evaluation Board

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£86.34 £86.34

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Temperature Sensor Development Tools
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

MCP9601 Evaluation Board

Microchip Technology MCP9601 Evaluation Board is designed to digitize the thermocouple EMF voltage to degree Celsius with ±1°C accuracy. This evaluation board facilitates users to easily evaluate all device features using a type K thermocouple. The MCP9601 evaluation board also supports type J, T, N, E, B, S, and R thermocouples. Each of these types is evaluated by replacing the Type K Thermocouple connector with the corresponding connectors. This MCP9601 evaluation board connects to a PC via a USB interface and temperature can be data-logged using Thermal Management Software Graphical User Interface (GUI).

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.