ADM00773

Microchip Technology
579-ADM00773
ADM00773

Mfr.:

Description:
Temperature Sensor Development Tools EMC1833 3-Channel Temp Eval Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.95 £19.95

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Temperature Sensor Development Tools
RoHS:  
Evaluation Boards
Temperature Sensor
EMC1833
1.8 V
Brand: Microchip Technology
Moisture Sensitive: Yes
Product Type: Temperature Sensor Development Tools
Series: EMC1833
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 191.170 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
9025805000
ECCN:
EAR99

Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

EMC1833 Temperature Sensor Evaluation Board

Microchip Technology EMC1833 Temperature Sensor Evaluation Board (ADM00773) provides the means to demonstrate all of the features of the 1.8V, 3-channel 2-Wire (I2C compatible) temperature sensor. The EMC1833 Temperature Sensor Evaluation Board allows users to view and modify registers. Users may plot the temperature of the three temperature channels and set alert temperatures associated with those channels. The EMC1833 Board requires only one USB connection to power the board. This EMC1833 Evaluation Board features headers for connecting an external diode or CPU/GPU and a USB-to-SMBus bridge for power and communications. Features include onboard test points such as DC supply voltages, GND, SDA, SCL, and ALERT. 

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.