MIKROE-4005

Mikroe
932-MIKROE-4005
MIKROE-4005

Mfr.:

Description:
Position Sensor Development Tools Index Counter Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.64 £5.64

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Position Sensor Development Tools
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Index Counter Click

Mikroe Index Counter Click is a high-precision Hall-Effect switch solution with direction detection featuring an Infineon TLE4966K sensor. The sensor is ideal for highly accurate applications that use a rotating pole wheel for high sensitivity and stability of the magnetic switching points. This sensor is based on two hall probes that provide information about the direction and speed of the moving wheel. Mikroe Index Counter Click is an excellent choice for applications like index counting, rotational speed, direction applications, and motor-driven position systems.