ARX383CSSM28SMKAH3-GEVB

onsemi
863-AX383C28SAH3GEVB
ARX383CSSM28SMKAH3-GEVB

Mfr.:

Description:
Optical Sensor Development Tools VGA 1/8 CIS 28 DEG CSP35 MONO MIPI DEMO3 HB

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£244.00 £244.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Boards
Evaluation Board
ARX383CS
Bulk
Brand: onsemi
Description/Function: Mono 28 Deg CRA
For Use With: Digital Image Sensor
Product Type: Optical Sensor Development Tools
Series: ARX383CS
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

0.3MP Image Sensor Evaluation Boards

onsemi 0.3MP Image Sensor Evaluation Boards are designed to evaluate and develop imaging applications using an ARX383CS high-efficiency global shutter image sensor. These boards can be interfaced with the Demo3 Evaluation Board or the AP1302 Evaluation Board, providing flexibility in system configuration. DevSuite software offers a comprehensive setup interface, allowing users to explore the sensor's features and capabilities. The onsemi sensor boards come equipped with a lens suitable for evaluation, although user-supplied compatible lenses can also be used. This setup is ideal for developers looking to test and optimize imaging solutions efficiently.