101990644

Seeed Studio
713-101990644
101990644

Mfr.:

Description:
Multiple Function Sensor Development Tools Grove - AHT20 I2C Industrial grade temperature and humidity sensor

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.80 £4.80

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Multiple Function Sensor Development Tools
Grove Modules
Humidity, Temperature Sensor
2 V to 5.5 V
Brand: Seeed Studio
Dimensions: 24 mm x 20 mm x 12 mm
For Use With: Temperature and Humidity Sensor
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Series: Grove
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 48.318 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9025198085
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove AHT20 I2C Temperature and Humidity Sensor

Seeed Studio Grove AHT20 I2C Temperature and Humidity Sensor is based on the AHT20 sensor. The AHT20 is a new generation of a temperature and humidity sensor embedded with a dual-row flat and no-lead SMD package. The sensor is ideal for reflow soldering. AHT20 is equipped with a newly designed ASIC chip, an improved MEMS semiconductor capacitive humidity sensor, and a standard on-chip temperature sensor. The sensor features an I2C protocol with the Grove interface.