MIKROE-4785

Mikroe
932-MIKROE-4785
MIKROE-4785

Mfr.:

Description:
Multiple Function Sensor Development Tools 6DOF IMU 17 Click

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.77 £21.77

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
IIM-42652
3.3 V
Brand: Mikroe
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9014804000
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

6DOF IMU 17 Click

Mikroe 6DOF IMU 17 Click features the TDK InvenSense IIM-42652 6-axis SmartIndustrial™ MotionTracking device. It supports an extended operating temperature range for industrial applications. It combines a 3-axis gyroscope and a 3-axis accelerometer featuring a 2K-byte FIFO. This can lower the traffic on the serial bus interface (SPI or I2C) and reduce power consumption by allowing the system processor to burst read sensor data and then go into a low-power mode.