EVAL-ADXL362-ARDZ

Analog Devices
584-EVALADXL362ARDZ
EVAL-ADXL362-ARDZ

Mfr.:

Description:
Acceleration Sensor Development Tools EVAL-ADXL362-ARDZ

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£48.86 £48.86

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Breakout Boards
Accelerometer Sensor
ADXL362
1.6 V to 3.5 V
Bulk
Acceleration: 2 g, 4 g, 8 g
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: Ultralow power digital accelerometer breakout board
Dimensions: 20 mm x 20 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Sensitivity: 1 mg/LSB, 2 mg/LSB, 4 mg/LSB
Series: ARDUINOSHIELDS
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL362 Evaluation Boards

Analog Devices Inc. EVAL-ADXL362 Evaluation Boards demonstrate the features and capabilities of the ultra-low-power ADXL362  3-axis MEMS accelerometers. The ADXL362 MEMS accelerometers consume less than 2µA at 100Hz output data rate and 270nA during the motion-triggered wake-up mode. The EVAL-ADXL362 Evaluation Board offering includes a variety of boards.

EVAL-ADXL362-ARDZ Evaluation Board

Analog Devices EVAL-ADXL362-ARDZ Evaluation Board features an Arduino Shield form factor for rapid prototyping of the ADXL362 3-axis MEMS accelerometers. The ultra-low-power ADXL362 MEMS accelerometers consume less than 2µA at 100Hz output data rate and 270nA during the motion-triggered wake-up mode. The EVAL-ADXL362-ARDZ features a board-mounted LCD, programmable acceleration ranges, and ultra-low power wake-up and sleep modes.

Arduino-Compatible Solutions

Building a proof-of-concept or trying out new measurement application ideas is easy with Analog Devices. The Arduino precision measurement shields and the EVAL-ADICUP3029 Development Platform are ideally suited for applications ranging from temperature to gas sensing and pH to light sensing. The Arduino shields were developed using Analog Devices technology to offer seamless prototyping of precision measurement applications.