SEN-17871

SparkFun
474-SEN-17871
SEN-17871

Mfr.:

Description:
Acceleration Sensor Development Tools SparkFun Triple Axis Accelerometer Breakout - KX132 (Qwiic)

In Stock: 57

Stock:
57 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.64 £11.64

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Acceleration Sensor Development Tools
Breakout Boards
Accelerometer Sensor
KX132
Acceleration: 2 g, 4 g, 8 g, 16 g
Brand: SparkFun
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-axis
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

Triple Axis Accelerometer Breakouts

SparkFun Triple Axis Accelerometer Breakouts are simple Qwiic breakouts for the KX134 and KX132 digital accelerometers. These accelerometers are low-power and 16-bit resolution three-axis accelerometers and offer a 10kHz output data rate. The KX134 is capable of measuring ±8g/16g/32g/64g (user-selectable) and KX132 is capable of measuring ±2g/4g/8g/16g. The triple-axis accelerometers offer lower noise and improved linearity over the entire temperature range. These silicon micro-machined accelerometers feature a user-configurable 3-stage Advanced Data Path (ADP) consisting of a low-pass filter, low-pass/high-pass filter, and RMS calculation engine. The accelerometers feature internal voltage regulators that are used to maintain constant internal operating voltages over the 1.7V to 3.6V operating voltage range. This results in stable operating characteristics even if the supply voltage changes. The triple-axis accelerometer breakouts operate at the -40ºC to +105ºC temperature range. The KX-134 is ideal for high-g measurements and KX-132 is ideal for a wide range of acceleration measurements as well as high-speed applications such as vibration sensing and tap sensing.