KX134ACR-EVK-001

ROHM Semiconductor
755-KX134ACR-EVK-001
KX134ACR-EVK-001

Mfr.:

Description:
Acceleration Sensor Development Tools Tri-axis 8g, 16g, 32g or 64g silicon micromachined accelerometer.

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£40.64 £40.64

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Kits
Accelerometer Sensor
KX134ACR-LBZ
Brand: ROHM Semiconductor
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9031808085
ECCN:
7A994

KX134ACR-EVK-001 Evaluation Board

ROHM Semiconductor KX134ACR-EVK-001 Evaluation Board is designed to evaluate the KX134ACR-LBZ accelerometer connected to the RKX-EVK-001 Evaluation Kit. The ROHM Semiconductor KX134ACR-EVK-001, when paired with the ROHM EVK GUI software, provides essential features like displaying acceleration waveforms, modifying accelerometer registers, recording acceleration data, and showcasing wake-up and back-to-sleep demonstrations. It offers a comprehensive solution for testing and optimizing accelerometer performance.