FRDM-STBA-A8967

NXP Semiconductors
771-FRDM-STBA-A8967
FRDM-STBA-A8967

Mfr.:

Description:
Acceleration Sensor Development Tools FRDM-STBA-A8967

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£78.82 £78.82

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Acceleration Sensor Development Tools
RoHS: N
Development Boards
Brand: NXP Semiconductors
Interface Type: I2C, SPI
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935424202598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FRDM Development Boards

NXP Semiconductors FRDM Development Boards include low-cost, compact MCU and MPU boards with an easy development journey and an extensive ecosystem to simplify user designs. The FRDM ecosystem includes comprehensive software/tools, modular hardware, and access to solution-driven examples.

Sensor ToolBox Development Board for FXLS8967AF

NXP Semiconductors Sensor ToolBox Development Board for FXLS8967AF (FRDM-STBA-A8967) is a demonstration and development platform for the FXLS8967AF Low Power 12-bit Digital Accelerometer. The FXLS8967AF is optimized for automotive security and convenience applications that require ultra-low-power wakeup on motion. The FXLS8967A supports high-performance and low-power operating modes, allowing maximum flexibility to meet the resolution and power needs for various unique use cases.