SEN0411

DFRobot
426-SEN0411
SEN0411

Mfr.:

Description:
Acceleration Sensor Development Tools Gravity: I2C LIS331HH Triple Axis Accelerometer (+/-6g/+/-12g/+/-24g)

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.43 £7.43

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Acceleration Sensor Development Tools
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Acceleration Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

LIS331HH Triple Axis Accelerometer Sensor

DFRobot LIS331HH Triple Axis Accelerometer Sensor is a high-performance 3-axis linear accelerometer that offers ultra-low power consumption of 10µA. This sensor offers user-selectable scales of ±6g/±12g/±24g and is capable of measuring accelerations with 0.5Hz to 1KHz output data rates range. The LIS331HH triple-axis accelerometer sensor offers 16-bit data output, features an easy-to-use gravity interface, and changes the I2C address by the toggle switch. This sensor operates at 3.3V to 5V voltage range and -40°C to 85°C temperature range. The LIS331HH triple-axis accelerometer sensor is ECOPACK, RoHS, and Green compliant. This sensor is ideal for applications such as navigation, smart agriculture, robotics, and VR/AR.