TMP126EVM

Texas Instruments
595-TMP126EVM
TMP126EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools TMP126 evaluation mo dule for high-preci

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.82 £47.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Modules
Environmental Sensor
TMP126
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Air Quality Application
Interface Type: SPI
Product Type: Multiple Function Sensor Development Tools
Series: TMP126
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMP126EVM Evaluation Module

Texas Instruments TMP126EVM Evaluation Module is ideal for getting started on development with the TMP126. The TMP126 is a high-accuracy, 0.5°C digital temperature sensor that offers an ambient temperature range of -55°C to +175°C. With a fast conversion rate, low supply current, and a simple three-wire SPI-compatible interface, the TMP126 is ideal for a wide range of applications.