CAPTIVATE-PGMR

Texas Instruments
595-CAPTIVATE-PGMR
CAPTIVATE-PGMR

Mfr.:

Description:
Touch Sensor Development Tools STANDALONE PROGRAMME R FOR CAPTIVATE KIT

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£19.51 £19.51

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
RoHS:
Programmer Boards
Capacitive Touch Sensor
MSP430FR2633
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Product Type: Touch Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CapTIvate
Unit Weight: 195.705 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471900000
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

CAPTIVATE-PGMR MSP430 CapTIvate MCU Programmer

Texas Instruments CAPTIVATE-PGMR MSP430 CapTIvate MCU Programmer is available standalone or as part of the MSP CapTIvate™ MCU Development Kit. The MSP CapTIvate™ MCU Development Kit is a comprehensive, easy-to-use platform to evaluate the MSP430FR2633 microcontroller with capacitive touch technology. Through a metal add-on board, the programmer/debugger board can be used with the BOOSTXL-CAPKEYPAD BoosterPack™ module and the CAPTIVATE-METAL capacitive touch. The programmer features EnergyTrace™ technology to measure energy consumption with the Code Composer Studio™ IDE. MSP MCUs with CapTIvate technology are the industry’s lowest power capacitive touch MCUs with 10Vrms noise immunity and support for dirt-proof, glove-friendly designs.