U169

M5Stack
170-U169
U169

Mfr.:

Description:
Multiple Function Sensor Development Tools ENV Pro Unit with Temperatur Humidity Pressure and Gas sensor(BME688)

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
29
Expected 18/02/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.98 £14.98

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Environmental Sensor
BME688
Bulk
Brand: M5Stack
Dimensions: 32 mm x 24 mm x 8 mm
For Use With: Agricultural Temperature and Humidity Detection, Detect Leaks or Fires
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

U169 ENV Pro Unit

M5Stack U169 ENV Pro Unit uses the BME688 sensor to support Volatile Organic Compounds (VOCs), temperature, humidity, Indoor Air Quality (IAQ), and atmospheric pressure measurements. This unit operates from 300hPa to 1100hPa pressure range, -40°C to 125°C temperature range, and 0% to 100% humidity range. The U169 ENV pro unit features an I2C communication interface and is resistant to humidity, cold, dryness, and heat in extreme conditions. This unit offers low power consumption and sensitivity with a detection range of parts per billion (ppb) level.