SHIELDXENSIVA

Infineon Technologies
726-SHIELDXENSIVA
SHIELDXENSIVA

Mfr.:

Description:
Multiple Function Sensor Development Tools IOT-PSOC6

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£56.13 £56.13

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Evaluation Boards
Sensor Shield
BGT60LTR11AIP, PASCO2V15, DPS368, IM72D128
Brand: Infineon Technologies
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

SHIELD_XENSIV_A XENSIV™ Sensor Shield

Infineon Technologies SHIELD_XENSIV_A XENSIV™ Sensor Shield offers a robust array of sensors for precise data collection. This shield is a powerhouse of sensor technology, featuring a 60GHz radar and a 5V CO2 sensor based on photoacoustic spectroscopy. The Infineon Technologies SHIELD_XENSIV_A Sensor Shield also features temperature, humidity, pressure, motion, and geomagnetic sensors. Additionally, it includes MEMS microphones and a high-contrast TFT display, connecting to PSOC™ MCUs via the Arduino UNO header.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.