EVAL-ADXL359Z

Analog Devices
584-EVAL-ADXL359Z
EVAL-ADXL359Z

Mfr.:

Description:
Acceleration Sensor Development Tools EVAL-ADXL359Z Evaluation Board)

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
16
Expected 25/03/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£61.41 £61.41

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Boards
Accelerometer Sensor
ADXL359
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Acceleration Sensor Development Tools
Sensing Axis: 3-axis
Series: ADXL359
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADXL359 Evaluation Board

Analog Devices Inc. EVAL-ADXL359 Evaluation Board allows quick evaluation of the ADXL359, low noise, low power accelerometer. EVAL-ADXL359Z is ideal for use in an existing system because the stiffness and small size minimizes the effect of the board on both the system and acceleration measurements. The ADXL359 is a low noise density, low 0g offset drift, low power, 3-axis microelectromechanical system (MEMS) accelerometer with a selectable measurement range (±10g, ±20g, and ±40g). ADXL359 offers industrial leading noise, minimal offset drift over temperature, and long-term stability, enabling precision applications with minimal calibration.