SEN-18345

SparkFun
474-SEN-18345
SEN-18345

Mfr.:

Description:
Multiple Function Sensor Development Tools Air Quality Sensor SGP40 (Qwiic)

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£14.55 £14.55

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
Development Boards
Air Quality Sensor
SGP40
3.3 V
Brand: SparkFun
Dimensions: 1 mm x 1 mm
For Use With: 4-Pin JST Connector
Interface Type: I2C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9027102000
ECCN:
EAR99

SGP40 Air Quality Sensor

SparkFun SGP40 Air Quality Sensor is designed to measure the quality of air in a limited enclosed space. The SGP40 is based on Sensirion's CMOSens® technology. It combines a metal oxide (MOx) sensor with a temperature-controlled micro hotplate to offer a humidity-compensated volatile organic compound (VOC) based indoor air quality signal. The sensing element and VOC Algorithm feature unmatched robustness against contaminating gases present in real-world applications. Additionally, this enables exceptional long-term stability and low drift with a device-to-device variation.