DEV-20594

SparkFun
474-DEV-20594
DEV-20594

Mfr.:

Description:
Multiple Function Sensor Development Tools SparkFun DataLogger IoT - 9DoF

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£62.46 £62.46

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Boards
Data Acquisition
ESP32-WROOM-32E, ISM330DHCX, MAX17048, MMC5983MA, WS2812-2020
3.3 V to 6 V
Brand: SparkFun
Dimensions: 1.66 in x 2 in
Interface Type: I2C, USB
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
5A992.C

DataLogger IoT - 9DoF

SparkFun DataLogger IoT - 9DoF allows for seamless data logging without the hassle of coding. The SparkFun DataLogger has preprogrammed functionalities like IMU, GPS, pressure, humidity, and distance sensor readings. The device has an intelligent design that automatically detects and configures Qwiic sensors, enabling users to log data to CSV or JSON files swiftly. With options to save data on a microSD card or transmit it wirelessly to any preferred Internet of Things (IoT) service, the SparkFun DataLogger IoT - 9DoF streamlines data collection quickly and efficiently.