ADMV4530IF-EVALZ

Analog Devices
584-ADMV4530IF-EVALZ
ADMV4530IF-EVALZ

Mfr.:

Description:
RF Development Tools Dual-mode, Ka Band Upconverter with Integrated Fractional-N PLL and VCO

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,334.56 £1,334.56

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
RoHS:  
Evaluation Boards
I/Q Down Converter
ADMV4530
27 GHz to 31 GHz
Brand: Analog Devices
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.h

Evaluation Boards for ADMV4530 Upconverters

Analog Devices Inc. Evaluation Boards enable efficient evaluation of the 27GHz to 31GHz ADMV4530 Upconverters with integrated PLL+VCO. These boards use in-phase/quadrature (I/Q) mode and intermediate frequency (IF) mode. The boards incorporate the ADMV4530 Ka-band upconverter with low dropout (LDO) regulators and an EVAL-SDP-CS1Z (SDP-S) controller board interface. The onboard LDO regulators allow the ADMV4530 to be powered on by a single supply.